
BD9C501EFJ-E2 | |
|---|---|
DigiKey Part Number | 846-1114-2-ND - Tape & Reel (TR) 846-1114-1-ND - Cut Tape (CT) 846-1114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9C501EFJ-E2 |
Description | IC REG BUCK ADJ 5A 8HTSOP-J |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9C501EFJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12.6V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,01330 Kč | 57 533,25 Kč |
| 5 000 | 22,52640 Kč | 112 632,00 Kč |
| 7 500 | 22,28257 Kč | 167 119,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 32,27400 Kč | 322,74 Kč |
| 25 | 29,41400 Kč | 735,35 Kč |
| 100 | 26,27060 Kč | 2 627,06 Kč |
| 250 | 24,77260 Kč | 6 193,15 Kč |
| 500 | 23,87010 Kč | 11 935,05 Kč |
| 1 000 | 23,12720 Kč | 23 127,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 33,24000 Kč | 332,40 Kč |
| 25 | 30,29600 Kč | 757,40 Kč |
| 100 | 27,05800 Kč | 2 705,80 Kč |
| 250 | 25,51592 Kč | 6 378,98 Kč |
| 500 | 24,67348 Kč | 12 336,74 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |









