
VS4V8BU1ART7R | |
|---|---|
DigiKey Part Number | 846-VS4V8BU1ART7RTR-ND - Tape & Reel (TR) 846-VS4V8BU1ART7RCT-ND - Cut Tape (CT) 846-VS4V8BU1ART7RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS4V8BU1ART7R |
Description | TVS DIODE 4.8VWM 11VC SMD2012 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount SMD2012 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 4.8V (Max) | |
Voltage - Breakdown (Min) | 4.85V | |
Voltage - Clamping (Max) @ Ipp | 11V | |
Current - Peak Pulse (10/1000µs) | 100A (8/20µs) | |
Power - Peak Pulse | 1100W (1.1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 Kč | 12,63 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 100 | 5,78880 Kč | 578,88 Kč |
| 500 | 4,56786 Kč | 2 283,93 Kč |
| 1 000 | 3,78900 Kč | 3 789,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 3,11540 Kč | 21 807,80 Kč |
| 14 000 | 3,05225 Kč | 42 731,50 Kč |
| 21 000 | 2,99963 Kč | 62 992,23 Kč |
| Unit Price without VAT: | 12,63000 Kč |
|---|---|
| Unit Price with VAT: | 15,28230 Kč |











