
THVD4431RHAR | |
|---|---|
DigiKey Part Number | 296-THVD4431RHARTR-ND - Tape & Reel (TR) 296-THVD4431RHARCT-ND - Cut Tape (CT) 296-THVD4431RHARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD4431RHAR |
Description | THVD4431RHAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full, Half RS232, RS422, RS485 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | THVD4431RHAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232, RS422, RS485 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full, Half | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,70000 Kč | 195,70 Kč |
| 10 | 152,40300 Kč | 1 524,03 Kč |
| 25 | 141,55160 Kč | 3 538,79 Kč |
| 100 | 129,62700 Kč | 12 962,70 Kč |
| 250 | 123,94280 Kč | 30 985,70 Kč |
| 500 | 120,51676 Kč | 60 258,38 Kč |
| 1 000 | 117,69757 Kč | 117 697,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 116,87114 Kč | 467 484,56 Kč |
| Unit Price without VAT: | 195,70000 Kč |
|---|---|
| Unit Price with VAT: | 236,79700 Kč |











