P-Channel 12 V 8A (Tc) 5W (Tc) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ3461EV-T1_GE3

DigiKey Part Number
SQ3461EV-T1_GE3TR-ND - Tape & Reel (TR)
SQ3461EV-T1_GE3CT-ND - Cut Tape (CT)
SQ3461EV-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ3461EV-T1_GE3
Description
MOSFET P-CHANNEL 12V 8A 6TSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 8A (Tc) 5W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
25mOhm @ 7.9A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
2000 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
5W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1016,69300 Kč166,93 Kč
10010,97990 Kč1 097,99 Kč
5008,52182 Kč4 260,91 Kč
1 0007,73062 Kč7 730,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,72524 Kč20 175,72 Kč
6 0006,21905 Kč37 314,30 Kč
9 0005,96126 Kč53 651,34 Kč
15 0005,67162 Kč85 074,30 Kč
21 0005,50013 Kč115 502,73 Kč
30 0005,33612 Kč160 083,60 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč