16-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9A600MUV-E2

DigiKey Part Number
BD9A600MUV-E2TR-ND - Tape & Reel (TR)
BD9A600MUV-E2CT-ND - Cut Tape (CT)
BD9A600MUV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9A600MUV-E2
Description
IC REG BUCK ADJ 6A 16VQFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BD9A600MUV-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.85V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
VQFN016V3030
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 055
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,79000 Kč23,79 Kč
1017,24000 Kč172,40 Kč
2515,58560 Kč389,64 Kč
10013,76460 Kč1 376,46 Kč
25012,89608 Kč3 224,02 Kč
50012,37276 Kč6 186,38 Kč
1 00011,94167 Kč11 941,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,40938 Kč34 228,14 Kč
6 00011,14885 Kč66 893,10 Kč
9 00011,01844 Kč99 165,96 Kč
15 00010,87391 Kč163 108,65 Kč
Manufacturers Standard Package
Unit Price without VAT:23,79000 Kč
Unit Price with VAT:28,78590 Kč