
BD9A300MUV-E2 | |
|---|---|
DigiKey Part Number | BD9A300MUV-E2TR-ND - Tape & Reel (TR) BD9A300MUV-E2CT-ND - Cut Tape (CT) BD9A300MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9A300MUV-E2 |
Description | IC REG BUCK ADJ 3A 16VQFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9A300MUV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.85V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VQFN016V3030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,26000 Kč | 17,26 Kč |
| 10 | 12,37700 Kč | 123,77 Kč |
| 25 | 11,13120 Kč | 278,28 Kč |
| 100 | 9,76930 Kč | 976,93 Kč |
| 250 | 9,12056 Kč | 2 280,14 Kč |
| 500 | 8,72902 Kč | 4 364,51 Kč |
| 1 000 | 8,40674 Kč | 8 406,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,70323 Kč | 20 109,69 Kč |
| 6 000 | 6,53490 Kč | 39 209,40 Kč |
| 9 000 | 6,45059 Kč | 58 055,31 Kč |
| 15 000 | 6,35717 Kč | 95 357,55 Kč |
| 21 000 | 6,30257 Kč | 132 353,97 Kč |
| 30 000 | 6,25005 Kč | 187 501,50 Kč |
| Unit Price without VAT: | 17,26000 Kč |
|---|---|
| Unit Price with VAT: | 20,88460 Kč |








