A6S-4101-H is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: 43,26000 Kč
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 23,60212 Kč
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 2 041
Unit Price: 49,56000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 30,00404 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 46,04809 Kč
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 623
Unit Price: 43,89000 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 19,30413 Kč
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: 17,96878 Kč
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: 17,97512 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 53,11666 Kč
Datasheet
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
A6S-4101-H
A6S-4101-H

A6S-4101-H

DigiKey Part Number
39-A6S-4101-H-ND
Manufacturer
Manufacturer Product Number
A6S-4101-H
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6S-4101-H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Omron Electronics Inc-EMC Div
Height Above Board
0.146" (3.70mm)
Series
Mounting Type
Surface Mount
Packaging
Tube
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
4
Operating Temperature
-20°C ~ 70°C
Current Rating (Amps)
25mA
Length
0.437" (11.10mm)
Voltage Rating
24VDC
Mechanical Life
1,000 Cycles
Actuator Type
Slide (Standard)
Electrical Life
1,000 Cycles
Actuator Level
Flush, Recessed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A6S-4101-PHOmron Electronics Inc-EMC Div039-A6S-4101-PHCT-ND43,26000 KčParametric Equivalent
DMR04APEM Inc.0DMR04-ND23,60212 KčParametric Equivalent
EDS04SGRNTR04QTE Connectivity ALCOSWITCH Switches2 041450-2556-1-ND49,56000 KčParametric Equivalent
EDS04SGRNTR04QTE Connectivity01111-EDS04SGRNTR04QTR-ND30,00404 KčParametric Equivalent
EDS04SGRNTU04QTE Connectivity01111-EDS04SGRNTU04Q-ND46,04809 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
140,53000 Kč40,53 Kč
1034,12200 Kč341,22 Kč
4230,32714 Kč1 273,74 Kč
12627,66905 Kč3 486,30 Kč
25226,13917 Kč6 587,07 Kč
50424,73681 Kč12 467,35 Kč
1 00823,46568 Kč23 653,41 Kč
2 52021,98615 Kč55 405,10 Kč
5 04021,01366 Kč105 908,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,53000 Kč
Unit Price with VAT:49,04130 Kč