Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




KAE04SGGT | |
|---|---|
DigiKey Part Number | EG5028-ND |
Manufacturer | |
Manufacturer Product Number | KAE04SGGT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAE04SGGT Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.148" (3.75mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Length 0.441" (11.20mm) |
Voltage Rating 24VDC | Mechanical Life 2,000 Cycles |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 219-4LPSTF | CTS Electrocomponents | 0 | 219-4LPSTF-ND | 19,74000 Kč | Similar |
| DMR04T | APEM Inc. | 1 | 679-4010-ND | 39,69000 Kč | Similar |
| DMR04TTR | APEM Inc. | 745 | 679-3539-1-ND | 36,33000 Kč | Similar |
| DMR04 | APEM Inc. | 0 | DMR04-ND | 23,60212 Kč | Parametric Equivalent |
| EDS04SGRNTR04Q | TE Connectivity | 0 | 1111-EDS04SGRNTR04QTR-ND | 30,00404 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 512 | 19,30413 Kč | 29 187,84 Kč |
| Unit Price without VAT: | 19,30413 Kč |
|---|---|
| Unit Price with VAT: | 23,35800 Kč |







