Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMR04T

DigiKey Part Number
679-4010-ND
Manufacturer
Manufacturer Product Number
DMR04T
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height Above Board
0.146" (3.70mm)
Manufacturer
APEM Inc.
Mounting Type
Surface Mount
Series
Termination Style
Gull Wing
Packaging
Tube
Pitch
0.100" (2.54mm), Full
Part Status
Active
Washable
Yes
Circuit
SPST
Features
Tape Seal
Number of Positions
4
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polyphenylene Sulfide (PPS), Glass Filled
Voltage Rating
24VDC
Length
0.437" (11.10mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
2,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825006-7TE Connectivity ALCOSWITCH Switches2 658450-1361-ND77,48000 KčSimilar
JS0204AP4-SNKK Switches2 351360-3899-ND81,05000 KčSimilar
KAE04TGGTE-Switch850EG5029-ND35,28000 KčSimilar
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1033,42900 Kč334,29 Kč
4229,70714 Kč1 247,70 Kč
12627,10238 Kč3 414,90 Kč
25225,60341 Kč6 452,06 Kč
50424,22770 Kč12 210,76 Kč
1 00822,98114 Kč23 164,99 Kč
2 52021,52962 Kč54 254,64 Kč
5 04020,57512 Kč103 698,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč