




KAE04TGGT | |
|---|---|
DigiKey Part Number | EG5029-ND |
Manufacturer | |
Manufacturer Product Number | KAE04TGGT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAE04TGGT Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.148" (3.75mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 4 | Features Tape Seal |
Current Rating (Amps) 25mA | Operating Temperature -20°C ~ 85°C |
Voltage Rating 24VDC | Length 0.441" (11.20mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 29,85900 Kč | 298,59 Kč |
| 42 | 26,54738 Kč | 1 114,99 Kč |
| 126 | 24,21937 Kč | 3 051,64 Kč |
| 252 | 22,87532 Kč | 5 764,58 Kč |
| 504 | 21,63960 Kč | 10 906,36 Kč |
| 1 008 | 20,51742 Kč | 20 681,56 Kč |
| 2 520 | 19,20850 Kč | 48 405,42 Kč |
| 5 040 | 18,34634 Kč | 92 465,55 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |

