Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TDS04SGRNTU04 | |
|---|---|
DigiKey Part Number | 1111-TDS04SGRNTU04-ND |
Manufacturer | |
Manufacturer Product Number | TDS04SGRNTU04 |
Description | TRI-STATE DIP 4P G RECESS TUBE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity AMP Connectors | Height Above Board 0.146" (3.70mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.446" (11.33mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDS04SGRNTR04Q | TE Connectivity | 0 | 1111-EDS04SGRNTR04QTR-ND | 30,00404 Kč | Parametric Equivalent |
| EDS04SGRNTU04Q | TE Connectivity | 0 | 1111-EDS04SGRNTU04Q-ND | 46,04809 Kč | Parametric Equivalent |
| DMR04 | APEM Inc. | 0 | DMR04-ND | 23,60212 Kč | Parametric Equivalent |
| EDS04SGRNTR04Q | TE Connectivity ALCOSWITCH Switches | 2 041 | 450-2556-1-ND | 49,56000 Kč | Parametric Equivalent |
| EDS04SGRNTU04Q | TE Connectivity ALCOSWITCH Switches | 623 | 450-2618-ND | 43,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 533 | 53,11666 Kč | 28 311,18 Kč |
| Unit Price without VAT: | 53,11666 Kč |
|---|---|
| Unit Price with VAT: | 64,27116 Kč |




