EDS04SGRNTR04Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 46,04809 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 53,11666 Kč
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 23,60212 Kč
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 2 041
Unit Price: 49,56000 Kč
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 623
Unit Price: 43,89000 Kč
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: 17,96878 Kč
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: 17,97512 Kč
Datasheet
New Product
Image for EDS04SGRNTR04Q is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDS04SGRNTR04Q

DigiKey Part Number
1111-EDS04SGRNTR04QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDS04SGRNTR04Q
Description
SLIDE DIP SWITCH 4 SWITCHES SPST
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
TE Connectivity AMP Connectors
Height Above Board
0.134" (3.40mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
4
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polyamide (PA), Nylon
Voltage Rating
24VDC
Length
0.396" (10.06mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
2,000 Cycles
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EDS04SGRNTU04QTE Connectivity01111-EDS04SGRNTU04Q-ND46,04809 KčParametric Equivalent
TDS04SGRNTU04TE Connectivity01111-TDS04SGRNTU04-ND53,11666 KčParametric Equivalent
DMR04APEM Inc.0DMR04-ND23,60212 KčParametric Equivalent
EDS04SGRNTR04QTE Connectivity ALCOSWITCH Switches2 041450-2556-1-ND49,56000 KčParametric Equivalent
EDS04SGRNTU04QTE Connectivity ALCOSWITCH Switches623450-2618-ND43,89000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
90030,00404 Kč27 003,64 Kč
Manufacturers Standard Package
Unit Price without VAT:30,00404 Kč
Unit Price with VAT:36,30489 Kč