A6S-4101-PH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: 40,53000 Kč
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 23,60212 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 30,00404 Kč
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 2 041
Unit Price: 49,56000 Kč
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 623
Unit Price: 43,89000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 46,04809 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 19,30413 Kč
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: 17,96878 Kč
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: 17,97512 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 53,11666 Kč
Datasheet
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6S-4101-PH

DigiKey Part Number
39-A6S-4101-PHTR-ND - Tape & Reel (TR)
39-A6S-4101-PHCT-ND - Cut Tape (CT)
39-A6S-4101-PHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A6S-4101-PH
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6S-4101-PH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Omron Electronics Inc-EMC Div
Height Above Board
0.146" (3.70mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
4
Operating Temperature
-20°C ~ 70°C
Current Rating (Amps)
25mA
Length
0.437" (11.10mm)
Voltage Rating
24VDC
Mechanical Life
1,000 Cycles
Actuator Type
Slide (Standard)
Electrical Life
1,000 Cycles
Actuator Level
Flush, Recessed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A6S-4101-HOmron Electronics Inc-EMC Div039-A6S-4101-H-ND40,53000 KčParametric Equivalent
DMR04APEM Inc.0DMR04-ND23,60212 KčParametric Equivalent
EDS04SGRNTR04QTE Connectivity01111-EDS04SGRNTR04QTR-ND30,00404 KčParametric Equivalent
EDS04SGRNTR04QTE Connectivity ALCOSWITCH Switches2 041450-2556-1-ND49,56000 KčParametric Equivalent
EDS04SGRNTU04QTE Connectivity ALCOSWITCH Switches623450-2618-ND43,89000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,26000 Kč43,26 Kč
1036,41100 Kč364,11 Kč
2533,77320 Kč844,33 Kč
10030,08170 Kč3 008,17 Kč
25027,90048 Kč6 975,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90025,25243 Kč22 727,19 Kč
1 80024,02043 Kč43 236,77 Kč
2 70023,36362 Kč63 081,77 Kč
4 50022,60085 Kč101 703,83 Kč
6 30022,13653 Kč139 460,14 Kč
9 00021,67603 Kč195 084,27 Kč
Manufacturers Standard Package
Unit Price without VAT:43,26000 Kč
Unit Price with VAT:52,34460 Kč