
PCA9554CBSHP | |
|---|---|
DigiKey Part Number | 568-PCA9554CBSHPTR-ND - Tape & Reel (TR) 568-9941-1-ND - Cut Tape (CT) 568-PCA9554CBSHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9554CBSHP |
Description | IC XPND 400KHZ I2C SMBUS 16HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-HVQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-HVQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 14,13990 Kč | 84 839,40 Kč |
| 12 000 | 13,88031 Kč | 166 563,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,89000 Kč | 29,89 Kč |
| 10 | 21,76600 Kč | 217,66 Kč |
| 25 | 19,74480 Kč | 493,62 Kč |
| 100 | 17,51150 Kč | 1 751,15 Kč |
| 250 | 16,44680 Kč | 4 111,70 Kč |
| 500 | 15,80560 Kč | 7 902,80 Kč |
| 1 000 | 15,27746 Kč | 15 277,46 Kč |
| 2 500 | 14,71984 Kč | 36 799,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,54000 Kč | 29,54 Kč |
| 10 | 21,51300 Kč | 215,13 Kč |
| 25 | 19,51600 Kč | 487,90 Kč |
| 100 | 17,30850 Kč | 1 730,85 Kč |
| 250 | 16,25616 Kč | 4 064,04 Kč |
| 500 | 15,62240 Kč | 7 811,20 Kč |
| 1 000 | 15,10037 Kč | 15 100,37 Kč |
| 2 500 | 14,54922 Kč | 36 373,05 Kč |
| Unit Price without VAT: | 29,54000 Kč |
|---|---|
| Unit Price with VAT: | 35,74340 Kč |











