


LTC2925CGN#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2925CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2925CGN#PBF |
Description | IC PWR SUPPLY CONTROLLER 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2925CGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller | |
Voltage - Input | - | |
Voltage - Supply | 2.9V ~ 5.5V | |
Current - Supply | 1.5 mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,23000 Kč | 265,23 Kč |
| 10 | 182,67200 Kč | 1 826,72 Kč |
| 55 | 146,30891 Kč | 8 046,99 Kč |
| 110 | 135,50073 Kč | 14 905,08 Kč |
| 275 | 131,29920 Kč | 36 107,28 Kč |
| Unit Price without VAT: | 265,23000 Kč |
|---|---|
| Unit Price with VAT: | 320,92830 Kč |











