
IZ0503SA | |
|---|---|
DigiKey Part Number | 1470-1630-5-ND |
Manufacturer | |
Manufacturer Product Number | IZ0503SA |
Description | DC DC CONVERTER 3.3V 3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 700mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | IZ0503SA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 700mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,01000 Kč | 313,01 Kč |
| 5 | 303,54200 Kč | 1 517,71 Kč |
| 10 | 294,27900 Kč | 2 942,79 Kč |
| 25 | 281,64920 Kč | 7 041,23 Kč |
| 100 | 262,91660 Kč | 26 291,66 Kč |
| Unit Price without VAT: | 313,01000 Kč |
|---|---|
| Unit Price with VAT: | 378,74210 Kč |




