Buffer, ReDriver 1 Channel 1.5Gbps 8-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS15BA101SD/NOPB

DigiKey Part Number
DS15BA101SD/NOPBTR-ND - Tape & Reel (TR)
DS15BA101SD/NOPBCT-ND - Cut Tape (CT)
DS15BA101SD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS15BA101SD/NOPB
Description
IC REDRIVER LVDS 1CH 8WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 1.5Gbps 8-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DS15BA101SD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
LVDS
Input
CML, LVDS, LVPECL
Output
CML, LVDS
Data Rate (Max)
1.5Gbps
Number of Channels
1
Delay Time
1.1ns
Signal Conditioning
-
Voltage - Supply
3.135V ~ 3.465V
Current - Supply
45mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 936
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1120,53000 Kč120,53 Kč
1092,11800 Kč921,18 Kč
2585,04200 Kč2 126,05 Kč
10077,25160 Kč7 725,16 Kč
25074,14896 Kč18 537,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00069,45823 Kč69 458,23 Kč
2 00067,94229 Kč135 884,58 Kč
3 00067,18331 Kč201 549,93 Kč
Manufacturers Standard Package
Unit Price without VAT:120,53000 Kč
Unit Price with VAT:145,84130 Kč