


BD82007FVJ-MGE2 | |
|---|---|
DigiKey Part Number | BD82007FVJ-MGE2TR-ND - Tape & Reel (TR) BD82007FVJ-MGE2CT-ND - Cut Tape (CT) BD82007FVJ-MGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD82007FVJ-MGE2 |
Description | IC PWR SWITCH N-CHAN 1:1 8TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 8-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | BD82007FVJ-MGE2 Models |
Category | Current - Output (Max) 3A |
Mfr | Rds On (Typ) 70mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Switch Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-TSSOP-BJ |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD82006FVJ-MGE2 | Rohm Semiconductor | 654 | BD82006FVJ-MGE2CT-ND | 0,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,78000 Kč | 23,78 Kč |
| 10 | 17,22700 Kč | 172,27 Kč |
| 25 | 15,55840 Kč | 388,96 Kč |
| 100 | 13,73750 Kč | 1 373,75 Kč |
| 250 | 12,86784 Kč | 3 216,96 Kč |
| 500 | 12,34396 Kč | 6 171,98 Kč |
| 1 000 | 12,06157 Kč | 12 061,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,45676 Kč | 28 641,90 Kč |
| 5 000 | 11,18218 Kč | 55 910,90 Kč |
| 7 500 | 11,04468 Kč | 82 835,10 Kč |
| 12 500 | 10,89231 Kč | 136 153,88 Kč |
| 17 500 | 10,80330 Kč | 189 057,75 Kč |
| Unit Price without VAT: | 23,78000 Kč |
|---|---|
| Unit Price with VAT: | 28,77380 Kč |






