Power Switch/Driver 1:1 N-Channel 3A 8-TSSOP-BJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 3A 8-TSSOP-BJ
IPD Automotive Switches with Nick Ikuta

BD82006FVJ-MGE2

DigiKey Part Number
BD82006FVJ-MGE2TR-ND - Tape & Reel (TR)
BD82006FVJ-MGE2CT-ND - Cut Tape (CT)
BD82006FVJ-MGE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD82006FVJ-MGE2
Description
IC PWR SWITCH N-CHAN 1:1 8TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 8-TSSOP-BJ
Datasheet
 Datasheet
EDA/CAD Models
BD82006FVJ-MGE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
3A
Mfr
Rds On (Typ)
70mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Switch Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Outputs
1
Grade
Automotive
Ratio - Input:Output
1:1
Qualification
AEC-Q100
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-TSSOP-BJ
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Voltage - Supply (Vcc/Vdd)
Not Required
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD82007FVJ-MGE2Rohm Semiconductor342BD82007FVJ-MGE2CT-ND0,98000 KčParametric Equivalent
In-Stock: 654
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,78000 Kč23,78 Kč
1017,22700 Kč172,27 Kč
2515,55840 Kč388,96 Kč
10013,73750 Kč1 373,75 Kč
25012,86784 Kč3 216,96 Kč
50012,34396 Kč6 171,98 Kč
1 00012,06157 Kč12 061,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,45676 Kč28 641,90 Kč
5 00011,18218 Kč55 910,90 Kč
7 50011,04468 Kč82 835,10 Kč
12 50010,89231 Kč136 153,88 Kč
17 50010,80330 Kč189 057,75 Kč
Manufacturers Standard Package
Unit Price without VAT:23,78000 Kč
Unit Price with VAT:28,77380 Kč