Diode 50 V 1A Surface Mount TS/SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 1A Surface Mount TS/SOD-123FL
ACGRTS4003-HF

ACGRTS4001-HF

DigiKey Part Number
641-2036-2-ND - Tape & Reel (TR)
641-2036-1-ND - Cut Tape (CT)
641-2036-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACGRTS4001-HF
Description
DIODE STD 50V 1A TS/SOD123FL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount TS/SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Mfr
Capacitance @ Vr, F
6pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
50 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
TS/SOD-123FL
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 873
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,72000 Kč7,72 Kč
104,75500 Kč47,55 Kč
1002,98030 Kč298,03 Kč
5002,20776 Kč1 103,88 Kč
1 0001,95791 Kč1 957,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,63980 Kč4 919,40 Kč
6 0001,47921 Kč8 875,26 Kč
9 0001,39732 Kč12 575,88 Kč
15 0001,30525 Kč19 578,75 Kč
21 0001,25071 Kč26 264,91 Kč
30 0001,19769 Kč35 930,70 Kč
Manufacturers Standard Package
Unit Price without VAT:7,72000 Kč
Unit Price with VAT:9,34120 Kč