BAT54CHYFHT116 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 3,36000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 4
Unit Price: 4,83000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 3 006
Unit Price: 9,03000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54CHYFHT116

DigiKey Part Number
846-BAT54CHYFHT116TR-ND - Tape & Reel (TR)
846-BAT54CHYFHT116CT-ND - Cut Tape (CT)
846-BAT54CHYFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54CHYFHT116
Description
DIODE ARR SCHOTT 30V 200MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
108,44100 Kč84,41 Kč
1005,41330 Kč541,33 Kč
5004,10090 Kč2 050,45 Kč
1 0003,67759 Kč3 677,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,09637 Kč9 289,11 Kč
6 0002,86798 Kč17 207,88 Kč
9 0002,72972 Kč24 567,48 Kč
15 0002,65003 Kč39 750,45 Kč
21 0002,48231 Kč52 128,51 Kč
30 0002,39288 Kč71 786,40 Kč
75 0002,30978 Kč173 233,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč