UFZVFHTE-1718B is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 87
Unit Price: 4,83000 Kč
Datasheet
Zener Diode 18 V 500 mW ±2.64% Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFZVFHTE-1718B

DigiKey Part Number
UFZVFHTE-1718BTR-ND - Tape & Reel (TR)
UFZVFHTE-1718BCT-ND - Cut Tape (CT)
UFZVFHTE-1718BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UFZVFHTE-1718B
Description
DIODE ZENER 18V 500MW UMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±2.64% Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
UFZVFHTE-1718B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.64%
Power - Max
500 mW
Impedance (Max) (Zzt)
23 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 13 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
UMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,96100 Kč29,61 Kč
1001,83730 Kč183,73 Kč
5001,34514 Kč672,57 Kč
1 0001,18555 Kč1 185,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,98201 Kč2 946,03 Kč
6 0000,87922 Kč5 275,32 Kč
9 0000,82674 Kč7 440,66 Kč
15 0000,76774 Kč11 516,10 Kč
21 0000,73277 Kč15 388,17 Kč
30 0000,69876 Kč20 962,80 Kč
75 0000,62408 Kč46 806,00 Kč
150 0000,57793 Kč86 689,50 Kč
300 0000,53913 Kč161 739,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč