
UFZVTE-1718B | |
|---|---|
DigiKey Part Number | 846-UFZVTE-1718BTR-ND - Tape & Reel (TR) 846-UFZVTE-1718BCT-ND - Cut Tape (CT) 846-UFZVTE-1718BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UFZVTE-1718B |
Description | DIODE ZENER 18V 500MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±2.63% Surface Mount UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.63% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 13 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,17100 Kč | 31,71 Kč |
| 100 | 1,96750 Kč | 196,75 Kč |
| 500 | 1,44088 Kč | 720,44 Kč |
| 1 000 | 1,26996 Kč | 1 269,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,04038 Kč | 3 121,14 Kč |
| 6 000 | 0,93116 Kč | 5 586,96 Kč |
| 9 000 | 0,87543 Kč | 7 878,87 Kč |
| 15 000 | 0,81275 Kč | 12 191,25 Kč |
| 21 000 | 0,77559 Kč | 16 287,39 Kč |
| 30 000 | 0,73946 Kč | 22 183,80 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |




