
MGJ6D241510SC | |
|---|---|
DigiKey Part Number | 811-3251-ND |
Manufacturer | |
Manufacturer Product Number | MGJ6D241510SC |
Description | DC DC CONVERTER 15V -10V 6W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -10V 240mA, 240mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ6D241510SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -10V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 240mA, 240mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module | |
Size / Dimension | 1.54" L x 0.43" W x 1.11" H (39.0mm x 11.0mm x 28.1mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,27000 Kč | 363,27 Kč |
| 5 | 349,74200 Kč | 1 748,71 Kč |
| 10 | 344,09400 Kč | 3 440,94 Kč |
| 30 | 335,28200 Kč | 10 058,46 Kč |
| 60 | 329,83317 Kč | 19 789,99 Kč |
| 120 | 324,46283 Kč | 38 935,54 Kč |
| 270 | 318,28533 Kč | 85 937,04 Kč |
| 510 | 313,51702 Kč | 159 893,68 Kč |
| Unit Price without VAT: | 363,27000 Kč |
|---|---|
| Unit Price with VAT: | 439,55670 Kč |


