Zener Diode 18 V 500 mW ±2.63% Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFZVTE-1718B

DigiKey Part Number
846-UFZVTE-1718BTR-ND - Tape & Reel (TR)
846-UFZVTE-1718BCT-ND - Cut Tape (CT)
846-UFZVTE-1718BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UFZVTE-1718B
Description
DIODE ZENER 18V 500MW UMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±2.63% Surface Mount UMD2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.63%
Power - Max
500 mW
Impedance (Max) (Zzt)
23 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 13 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
UMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,17100 Kč31,71 Kč
1001,96750 Kč196,75 Kč
5001,44088 Kč720,44 Kč
1 0001,26996 Kč1 269,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,04038 Kč3 121,14 Kč
6 0000,93116 Kč5 586,96 Kč
9 0000,87543 Kč7 878,87 Kč
15 0000,81275 Kč12 191,25 Kč
21 0000,77559 Kč16 287,39 Kč
30 0000,73946 Kč22 183,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč