
AG532EES4FRATCB | |
|---|---|
DigiKey Part Number | 846-AG532EES4FRATCBTR-ND - Tape & Reel (TR) 846-AG532EES4FRATCBCT-ND - Cut Tape (CT) 846-AG532EES4FRATCBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AG532EES4FRATCB |
Description | PCH -30V -85A, HPLF5060T5LSAH, P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 85A (Tc) 75W (Tc) Surface Mount HPLF5060T5LSAH |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Mfr | Vgs (Max) +5V, -20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1840 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 75W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package HPLF5060T5LSAH |
Rds On (Max) @ Id, Vgs 10.3mOhm @ 10A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 2.5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 32,40000 Kč | 324,00 Kč |
| 100 | 22,02690 Kč | 2 202,69 Kč |
| 500 | 17,58582 Kč | 8 792,91 Kč |
| 1 000 | 16,15796 Kč | 16 157,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,34590 Kč | 43 037,70 Kč |
| 6 000 | 13,43421 Kč | 80 605,26 Kč |
| 9 000 | 12,97000 Kč | 116 730,00 Kč |
| 15 000 | 12,96627 Kč | 194 494,05 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |



