
DXTN10060DFJBQ-7 | |
|---|---|
DigiKey Part Number | 31-DXTN10060DFJBQ-7TR-ND - Tape & Reel (TR) 31-DXTN10060DFJBQ-7CT-ND - Cut Tape (CT) 31-DXTN10060DFJBQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTN10060DFJBQ-7 |
Description | TRANS NPN 60V 4A UDFN2020-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 4 A 125MHz 1.8 W Surface Mount U-DFN2020-3 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 320mV @ 200mA, 4A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 340 @ 200mA, 2V | |
Power - Max | 1.8 W | |
Frequency - Transition | 125MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-3 (Type B) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 100 | 5,49520 Kč | 549,52 Kč |
| 500 | 4,15676 Kč | 2 078,38 Kč |
| 1 000 | 3,72484 Kč | 3 724,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,17560 Kč | 9 526,80 Kč |
| 6 000 | 2,89870 Kč | 17 392,20 Kč |
| 9 000 | 2,75764 Kč | 24 818,76 Kč |
| 15 000 | 2,59908 Kč | 38 986,20 Kč |
| 21 000 | 2,50517 Kč | 52 608,57 Kč |
| 30 000 | 2,41391 Kč | 72 417,30 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |




