
SDM20N40AQ-7 | |
|---|---|
DigiKey Part Number | 31-SDM20N40AQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDM20N40AQ-7 |
Description | DIODE ARR SCHOTT 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 15 µA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,37725 Kč | 7 131,75 Kč |
| 6 000 | 2,16234 Kč | 12 974,04 Kč |
| 9 000 | 2,05279 Kč | 18 475,11 Kč |
| 15 000 | 1,92965 Kč | 28 944,75 Kč |
| 21 000 | 1,85670 Kč | 38 990,70 Kč |
| 30 000 | 1,78580 Kč | 53 574,00 Kč |
| 75 000 | 1,70346 Kč | 127 759,50 Kč |
| Unit Price without VAT: | 2,37725 Kč |
|---|---|
| Unit Price with VAT: | 2,87647 Kč |



