Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

BAT54CHMFHT116 | |
|---|---|
DigiKey Part Number | BAT54CHMFHT116TR-ND - Tape & Reel (TR) BAT54CHMFHT116CT-ND - Cut Tape (CT) BAT54CHMFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54CHMFHT116 |
Description | DIODE ARRAY SCHOT 30V 200MA SSD3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54CHMFHT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,69041 Kč | 2 071,23 Kč |
| 6 000 | 0,61461 Kč | 3 687,66 Kč |
| 9 000 | 0,57591 Kč | 5 183,19 Kč |
| 15 000 | 0,53234 Kč | 7 985,10 Kč |
| 21 000 | 0,50652 Kč | 10 636,92 Kč |
| 30 000 | 0,48140 Kč | 14 442,00 Kč |
| 75 000 | 0,42622 Kč | 31 966,50 Kč |
| 150 000 | 0,39211 Kč | 58 816,50 Kč |
| 300 000 | 0,36342 Kč | 109 026,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |





