Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BAT54CHYFHT116 | |
|---|---|
DigiKey Part Number | 846-BAT54CHYFHT116TR-ND - Tape & Reel (TR) 846-BAT54CHYFHT116CT-ND - Cut Tape (CT) 846-BAT54CHYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54CHYFHT116 |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,44100 Kč | 84,41 Kč |
| 100 | 5,41330 Kč | 541,33 Kč |
| 500 | 4,10090 Kč | 2 050,45 Kč |
| 1 000 | 3,67759 Kč | 3 677,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,09637 Kč | 9 289,11 Kč |
| 6 000 | 2,86798 Kč | 17 207,88 Kč |
| 9 000 | 2,72972 Kč | 24 567,48 Kč |
| 15 000 | 2,65003 Kč | 39 750,45 Kč |
| 21 000 | 2,48231 Kč | 52 128,51 Kč |
| 30 000 | 2,39288 Kč | 71 786,40 Kč |
| 75 000 | 2,30978 Kč | 173 233,50 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |









