
2SB1260T100R | |
|---|---|
DigiKey Part Number | 2SB1260T100RTR-ND - Tape & Reel (TR) 2SB1260T100RCT-ND - Cut Tape (CT) 2SB1260T100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1260T100R |
Description | TRANS PNP 80V 1A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1260T100R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 100mA, 3V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR554P5T100 | Rohm Semiconductor | 11 | 2SAR554P5T100CT-ND | 17,22000 Kč | Similar |
| BCX53,146 | Nexperia USA Inc. | 71 000 | BCX53,146-ND | 3,56966 Kč | Similar |
| BCX53-16-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BCX53-16-AU_R1_000A1TR-ND | 1,75438 Kč | Similar |
| BCX5310TA | Diodes Incorporated | 0 | BCX5310TACT-ND | 9,45000 Kč | Similar |
| BCX5316-13R | Diodes Incorporated | 0 | 31-BCX5316-13RCT-ND | 8,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,36000 Kč | 113,60 Kč |
| 100 | 7,34930 Kč | 734,93 Kč |
| 500 | 5,61990 Kč | 2 809,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,06178 Kč | 5 061,78 Kč |
| 2 000 | 4,59206 Kč | 9 184,12 Kč |
| 3 000 | 4,35254 Kč | 13 057,62 Kč |
| 5 000 | 4,08336 Kč | 20 416,80 Kč |
| 7 000 | 3,92387 Kč | 27 467,09 Kč |
| 10 000 | 3,76885 Kč | 37 688,50 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |


