
BCX53-16-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BCX53-16-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCX53-16-AU_R1_000A1 |
Description | TRANS PNP 100V 1A SOT-89 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 1 A 100MHz 1.4 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Power - Max 1.4 W |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 100 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 600mV @ 100mA, 1A | Supplier Device Package SOT-89 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,74248 Kč | 1 742,48 Kč |
| 2 000 | 1,55405 Kč | 3 108,10 Kč |
| 3 000 | 1,45780 Kč | 4 373,40 Kč |
| 5 000 | 1,34960 Kč | 6 748,00 Kč |
| 7 000 | 1,28541 Kč | 8 997,87 Kč |
| 10 000 | 1,22301 Kč | 12 230,10 Kč |
| Unit Price without VAT: | 1,74248 Kč |
|---|---|
| Unit Price with VAT: | 2,10840 Kč |

