UC2842BDG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2 441
Unit Price: 15,02000 Kč
Datasheet

Upgrade


Rochester Electronics, LLC
In Stock: 4 832
Unit Price: 27,32000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 6 569
Unit Price: 13,76000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 900
Unit Price: 37,96000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 16 935
Unit Price: 24,82000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 12 381
Unit Price: 28,57000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 396
Unit Price: 41,50000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 34 600
Unit Price: 21,06000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3 044
Unit Price: 25,44000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 20 000
Unit Price: 22,32000 Kč
Datasheet
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2842BDG

DigiKey Part Number
UC2842BDGOS-ND
Manufacturer
Manufacturer Product Number
UC2842BDG
Description
IC REG CTRLR PWM CM 14-SOIC
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2842BDG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
Up to 500kHz
Manufacturer
onsemi
Duty Cycle (Max)
96%
Packaging
Tube
Synchronous Rectifier
No
Part Status
Obsolete
Clock Sync
No
Output Type
Transistor Driver
Control Features
Frequency Control
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
-25°C ~ 85°C (TA)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Boost, Flyback
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
14-SOIC
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UC3843BDR2Gonsemi2 441UC3843BDR2GOSCT-ND15,02000 KčSimilar
TL2842BDRochester Electronics, LLC4 8322156-TL2842BD-ND27,32000 KčUpgrade
TL2842BDRTexas Instruments6 569296-TL2842BDRCT-ND13,76000 KčUpgrade
UC2842ADTexas Instruments900296-11173-5-ND37,96000 KčUpgrade
UC2842ADTRTexas Instruments16 935296-UC2842ADTRCT-ND24,82000 KčUpgrade
Obsolete
Marketplace Stock: 17 350 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

17 350In Stock
Ships from Rochester Electronics, LLC