
UC2842ADTR | |
|---|---|
DigiKey Part Number | 296-UC2842ADTR-ND - Tape & Reel (TR) 296-UC2842ADTRCT-ND - Cut Tape (CT) 296-UC2842ADTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2842ADTR |
Description | IC PWM BOOST FLYBACK CM 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Buck, Flyback, Forward Converter Regulator Output DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2842ADTR Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 100% |
Series | Clock Sync No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Output Type PWM | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Topology Boost, Buck, Flyback, Forward Converter | Supplier Device Package 14-SOIC |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,82000 Kč | 24,82 Kč |
| 10 | 17,89400 Kč | 178,94 Kč |
| 25 | 16,16720 Kč | 404,18 Kč |
| 100 | 14,28600 Kč | 1 428,60 Kč |
| 250 | 13,38756 Kč | 3 346,89 Kč |
| 500 | 12,84532 Kč | 6 422,66 Kč |
| 1 000 | 12,39922 Kč | 12 399,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,58081 Kč | 28 952,02 Kč |
| 5 000 | 11,30522 Kč | 56 526,10 Kč |
| 7 500 | 11,16723 Kč | 83 754,23 Kč |
| 12 500 | 11,01432 Kč | 137 679,00 Kč |
| 17 500 | 10,92500 Kč | 191 187,50 Kč |
| Unit Price without VAT: | 24,82000 Kč |
|---|---|
| Unit Price with VAT: | 30,03220 Kč |

