Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL2842D

DigiKey Part Number
TL2842D-ND
Manufacturer
Manufacturer Product Number
TL2842D
Description
IC REG CTRLR BST FLYBK CM 14SOIC
Customer Reference
Detailed Description
Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL2842D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
Up to 500kHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
97%
Packaging
Tube
Synchronous Rectifier
No
Part Status
Obsolete
Clock Sync
No
Output Type
Transistor Driver
Control Features
Frequency Control
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Boost, Flyback, Forward
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
14-SOIC
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL2842BDRTexas Instruments6 569296-TL2842BDRCT-ND13,76000 KčMFR Recommended
UC2842BDGRochester Electronics, LLC17 3502156-UC2842BDG-OS-ND7,71653 KčSimilar
UC2842BDR2Gonsemi1 796UC2842BDR2GOSCT-ND19,81000 KčSimilar
In-Stock: 914
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
125,44000 Kč25,44 Kč
1018,41500 Kč184,15 Kč
5015,60400 Kč780,20 Kč
10014,73230 Kč1 473,23 Kč
25013,81468 Kč3 453,67 Kč
50013,26076 Kč6 630,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,44000 Kč
Unit Price with VAT:30,78240 Kč

Other Suppliers on DigiKey

2 130In Stock
Ships from Rochester Electronics, LLC