
UC2842BDR2G | |
|---|---|
DigiKey Part Number | UC2842BDR2GOSTR-ND - Tape & Reel (TR) UC2842BDR2GOSCT-ND - Cut Tape (CT) UC2842BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2842BDR2G |
Description | IC REG CTRLR PWM CM 14-SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2842BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 30V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 96% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,14000 Kč | 19,14 Kč |
| 10 | 13,73200 Kč | 137,32 Kč |
| 25 | 12,38360 Kč | 309,59 Kč |
| 100 | 10,89190 Kč | 1 089,19 Kč |
| 250 | 10,18164 Kč | 2 545,41 Kč |
| 500 | 9,75260 Kč | 4 876,30 Kč |
| 1 000 | 9,39994 Kč | 9 399,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,02739 Kč | 22 568,48 Kč |
| 5 000 | 8,80289 Kč | 44 014,45 Kč |
| 7 500 | 8,69047 Kč | 65 178,52 Kč |
| 12 500 | 8,56593 Kč | 107 074,12 Kč |
| 17 500 | 8,49309 Kč | 148 629,08 Kč |
| Unit Price without VAT: | 19,14000 Kč |
|---|---|
| Unit Price with VAT: | 23,15940 Kč |

