
TL2842BDR | |
|---|---|
DigiKey Part Number | 296-TL2842BDRTR-ND - Tape & Reel (TR) 296-TL2842BDRCT-ND - Cut Tape (CT) 296-TL2842BDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL2842BDR |
Description | IC REG CTRLR BST FLYBK CM 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL2842BDR Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 96% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 14-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,66736 Kč | 24 168,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,60000 Kč | 19,60 Kč |
| 10 | 13,99400 Kč | 139,94 Kč |
| 25 | 12,60520 Kč | 315,13 Kč |
| 100 | 11,08260 Kč | 1 108,26 Kč |
| 250 | 10,35768 Kč | 2 589,42 Kč |
| 500 | 9,92096 Kč | 4 960,48 Kč |
| 1 000 | 9,56100 Kč | 9 561,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 9,74000 Kč | 97,40 Kč |
| 25 | 8,73440 Kč | 218,36 Kč |
| 100 | 7,63520 Kč | 763,52 Kč |
| 250 | 7,11004 Kč | 1 777,51 Kč |
| 500 | 6,79264 Kč | 3 396,32 Kč |
| 1 000 | 6,53153 Kč | 6 531,53 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |

