Regulator Output DC-DC Controller IC 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2842AD

DigiKey Part Number
296-11173-5-ND
Manufacturer
Manufacturer Product Number
UC2842AD
Description
IC PWM BOOST FLYBACK CM 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Regulator Output DC-DC Controller IC 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2842AD Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 85°C (TA)
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Series
Package / Case
14-SOIC (0.154", 3.90mm Width)
Packaging
Tube
Supplier Device Package
14-SOIC
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 900
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
137,96000 Kč37,96 Kč
1027,82100 Kč278,21 Kč
5023,79200 Kč1 189,60 Kč
10022,53850 Kč2 253,85 Kč
25021,21840 Kč5 304,60 Kč
50020,42212 Kč10 211,06 Kč
1 00019,76663 Kč19 766,63 Kč
2 50019,07452 Kč47 686,30 Kč
5 00018,65754 Kč93 287,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,96000 Kč
Unit Price with VAT:45,93160 Kč