
UC2842DTR | |
|---|---|
DigiKey Part Number | 296-UC2842DTR-ND - Tape & Reel (TR) 296-UC2842DTRCT-ND - Cut Tape (CT) 296-UC2842DTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2842DTR |
Description | IC PWM BOOST FLYBACK CM 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2842DTR Models |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Series | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 14-SOIC |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 Kč | 21,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,82956 Kč | 42 073,90 Kč |
| Unit Price without VAT: | 21,06000 Kč |
|---|---|
| Unit Price with VAT: | 25,48260 Kč |

