Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MC74HCT241ADWG | |
|---|---|
DigiKey Part Number | MC74HCT241ADWG-ND |
Manufacturer | |
Manufacturer Product Number | MC74HCT241ADWG |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT241ADWG Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT241ADWR2G | onsemi | 1 000 | 488-MC74HCT241ADWR2GCT-ND | 16,80000 Kč | Parametric Equivalent |
| MC74HCT244ADWG | onsemi | 28 | MC74HCT244ADWGOS-ND | 16,80000 Kč | Parametric Equivalent |
| MC74HCT244ADWR2G | onsemi | 412 | MC74HCT244ADWR2GOSCT-ND | 15,96000 Kč | Parametric Equivalent |
| 74HCT241D,653 | Nexperia USA Inc. | 637 | 1727-4092-1-ND | 14,07000 Kč | Similar |
| CD74HCT241M | Texas Instruments | 4 | 296-CD74HCT241M-ND | 20,16000 Kč | Parametric Equivalent |








