
MC74HCT244ADWR2G | |
|---|---|
DigiKey Part Number | MC74HCT244ADWR2GOSTR-ND - Tape & Reel (TR) MC74HCT244ADWR2GOSCT-ND - Cut Tape (CT) MC74HCT244ADWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT244ADWR2G |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT244ADWR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HCT244WMX | onsemi | 378 | MM74HCT244WMXCT-ND | 0,66000 Kč | Similar |
| 74HCT244D-Q100,118 | Nexperia USA Inc. | 3 997 | 1727-1038-1-ND | 0,44000 Kč | Direct |
| CD74HCT244M | Texas Instruments | 24 | 296-12839-5-ND | 1,06000 Kč | Direct |
| CD74HCT244M96 | Texas Instruments | 3 315 | 296-14552-1-ND | 0,68000 Kč | Direct |
| SN74HCT244DW | Rochester Electronics, LLC | 78 | 2156-SN74HCT244DW-ND | 0,95000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,38100 Kč | 113,81 Kč |
| 25 | 10,23880 Kč | 255,97 Kč |
| 100 | 8,97450 Kč | 897,45 Kč |
| 250 | 8,36980 Kč | 2 092,45 Kč |
| 500 | 8,00570 Kč | 4 002,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,70585 Kč | 7 705,85 Kč |
| 2 000 | 7,45902 Kč | 14 918,04 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |



