


CD74HCT244M96 | |
|---|---|
DigiKey Part Number | 296-14552-2-ND - Tape & Reel (TR) 296-14552-1-ND - Cut Tape (CT) 296-14552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT244M96 |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT244M96 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 12,05300 Kč | 120,53 Kč |
| 25 | 10,83480 Kč | 270,87 Kč |
| 100 | 9,50790 Kč | 950,79 Kč |
| 250 | 8,87292 Kč | 2 218,23 Kč |
| 500 | 8,49034 Kč | 4 245,17 Kč |
| 1 000 | 8,41726 Kč | 8 417,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,91625 Kč | 15 832,50 Kč |
| 4 000 | 7,70296 Kč | 30 811,84 Kč |
| 6 000 | 7,59617 Kč | 45 577,02 Kč |
| 10 000 | 7,47783 Kč | 74 778,30 Kč |
| 14 000 | 7,40868 Kč | 103 721,52 Kč |
| 20 000 | 7,34211 Kč | 146 842,20 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

