Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HCT244RM13TR

DigiKey Part Number
497-1904-2-ND - Tape & Reel (TR)
497-1904-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
M74HCT244RM13TR
Description
IC BUFF 4.5V/5.5V 20-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
STMicroelectronics
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SO
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT244D,653Nexperia USA Inc.1001727-2841-1-ND9,66000 KčSimilar
MM74HCT244WMonsemi0MM74HCT244WM-ND17,22000 KčSimilar
MM74HCT244WMXonsemi378MM74HCT244WMXCT-ND16,38000 KčSimilar
SN74HCT244DWRochester Electronics, LLC782156-SN74HCT244DW-ND23,52000 KčSimilar
SN74HCT244DWRTexas Instruments10 123296-1207-1-ND18,90000 KčSimilar
In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
155,22000 Kč55,22 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00029,88036 Kč29 880,36 Kč
2 00029,12549 Kč58 250,98 Kč
3 00028,74731 Kč86 241,93 Kč
5 00028,32861 Kč141 643,05 Kč
7 00028,08378 Kč196 586,46 Kč
Manufacturers Standard Package
Unit Price without VAT:55,22000 Kč
Unit Price with VAT:66,81620 Kč