Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT244D,653

DigiKey Part Number
1727-2841-2-ND - Tape & Reel (TR)
1727-2841-1-ND - Cut Tape (CT)
1727-2841-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT244D,653
Description
IC BUFF 4.5V/5.5V 20-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
74HCT244D,653 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SO
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74ACT244M96Texas Instruments2 537296-14495-1-ND23,52000 KčSimilar
CD74HCT244MTexas Instruments24296-12839-5-ND26,25000 KčSimilar
CD74HCT244M96Texas Instruments3 315296-14552-1-ND16,80000 KčSimilar
MC74HCT244ADWGonsemi28MC74HCT244ADWGOS-ND16,80000 KčSimilar
MC74HCT244ADWR2Gonsemi412MC74HCT244ADWR2GOSCT-ND15,96000 KčSimilar
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,71900 Kč67,19 Kč
255,98880 Kč149,72 Kč
1005,19280 Kč519,28 Kč
2504,81360 Kč1 203,40 Kč
5004,58554 Kč2 292,77 Kč
1 0004,41756 Kč4 417,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,24244 Kč8 484,88 Kč
4 0004,11493 Kč16 459,72 Kč
6 0004,05107 Kč24 306,42 Kč
10 0003,98034 Kč39 803,40 Kč
14 0003,93899 Kč55 145,86 Kč
20 0003,89922 Kč77 984,40 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč