
CD74HCT241M | |
|---|---|
DigiKey Part Number | 2156-CD74HCT241M-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HCT241M |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Harris Corporation | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Tube: | 15560 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 439 | 14,27863 Kč | 6 268,32 Kč |
| Unit Price without VAT: | 14,27863 Kč |
|---|---|
| Unit Price with VAT: | 17,27714 Kč |

