
CD74HCT241M | |
|---|---|
DigiKey Part Number | 296-CD74HCT241M-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT241M |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT241M Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT241M96 | Texas Instruments | 7 796 | 296-12838-1-ND | 19,95000 Kč | Parametric Equivalent |
| CD74HCT244M | Texas Instruments | 24 | 296-12839-5-ND | 26,25000 Kč | Parametric Equivalent |
| CD74HCT244M96 | Texas Instruments | 3 315 | 296-14552-1-ND | 16,80000 Kč | Parametric Equivalent |
| 74HCT241D,653 | Nexperia USA Inc. | 637 | 1727-4092-1-ND | 14,07000 Kč | Similar |
| MC74HCT241ADWR2G | onsemi | 1 000 | 488-MC74HCT241ADWR2GCT-ND | 16,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

