Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV932MA | |
|---|---|
DigiKey Part Number | LMV932MA-ND |
Manufacturer | |
Manufacturer Product Number | LMV932MA |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV932MA Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 116µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 100 mA |
Part Status Not For New Designs | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.42V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 14 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV932MA/NOPB | Texas Instruments | 91 | LMV932MA/NOPB-ND | 15,09000 Kč | Direct |
| LMV932DR2G | onsemi | 2 527 | LMV932DR2GOSCT-ND | 3,23000 Kč | Direct |
| AD8542ARZ | Analog Devices Inc. | 5 349 | 505-AD8542ARZ-ND | 9,95000 Kč | Similar |
| AD8542ARZ-REEL | Analog Devices Inc. | 2 061 | AD8542ARZ-REELCT-ND | 9,95000 Kč | Similar |
| BU7242F-E2 | Rohm Semiconductor | 2 500 | BU7242F-E2CT-ND | 8,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 285 | 30,72046 Kč | 8 755,33 Kč |
| Unit Price without VAT: | 30,72046 Kč |
|---|---|
| Unit Price with VAT: | 37,17176 Kč |







