74HC540DB,112 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: 11,34000 Kč
Datasheet

Similar


onsemi
In Stock: 269
Unit Price: 14,91000 Kč
Datasheet

Similar


onsemi
In Stock: 525
Unit Price: 13,02000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 497
Unit Price: 23,73000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 790
Unit Price: 15,33000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 046
Unit Price: 23,73000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 115
Unit Price: 44,10000 Kč
Datasheet
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC540DB,112

DigiKey Part Number
1727-3320-ND
Manufacturer
Manufacturer Product Number
74HC540DB,112
Description
IC BUFF 2V/6V 20-SSOP
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of Elements
1
Supplier Device Package
20-SSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC540PWJNexperia USA Inc.01727-74HC540PWJCT-ND11,34000 KčMFR Recommended
MM74HC540MTConsemi269MM74HC540MTCFS-ND14,91000 KčSimilar
MM74HC540MTCXonsemi525MM74HC540MTCXCT-ND13,02000 KčSimilar
SN74HC540PWTexas Instruments497296-33940-5-ND23,73000 KčSimilar
SN74HC540PWRTexas Instruments10 790296-31814-1-ND15,33000 KčSimilar
Obsolete
Marketplace Stock: 6 837 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

6 837In Stock
Ships from Rochester Electronics, LLC