Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC540PWT

DigiKey Part Number
296-SN74HC540PWTTR-ND - Tape & Reel (TR)
296-SN74HC540PWTCT-ND - Cut Tape (CT)
296-SN74HC540PWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC540PWT
Description
IC BUFF 2V/6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC540PWT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC540PWTexas Instruments497296-33940-5-ND23,73000 KčParametric Equivalent
SN74HC540PWRTexas Instruments10 790296-31814-1-ND15,33000 KčParametric Equivalent
SN74HC540PWTTexas Instruments1 046296-SN74HC540PWTCT-ND23,73000 KčParametric Equivalent
74HC540DB,112Rochester Electronics, LLC6 8372156-74HC540DB,112-ND32,33692 KčSimilar
MC74HC540ADTR2Gonsemi0MC74HC540ADTR2GOSCT-ND8,82000 KčSimilar
In-Stock: 1 046
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1017,11300 Kč171,13 Kč
2515,47120 Kč386,78 Kč
10013,66340 Kč1 366,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,80124 Kč3 200,31 Kč
50012,28090 Kč6 140,45 Kč
75012,02037 Kč9 015,28 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč