Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC540PWR

DigiKey Part Number
296-31814-2-ND - Tape & Reel (TR)
296-31814-1-ND - Cut Tape (CT)
296-31814-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC540PWR
Description
IC BUFF 2V/6V 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC540PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 790
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
1010,87700 Kč108,77 Kč
259,76000 Kč244,00 Kč
1008,54830 Kč854,83 Kč
2507,96916 Kč1 992,29 Kč
5007,61934 Kč3 809,67 Kč
1 0007,51770 Kč7 517,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,09512 Kč14 190,24 Kč
4 0006,90015 Kč27 600,60 Kč
6 0006,80258 Kč40 815,48 Kč
10 0006,69444 Kč66 944,40 Kč
14 0006,63126 Kč92 837,64 Kč
20 0006,57047 Kč131 409,40 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč